-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBR3MM60ATR by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1821
|
Newark | Schottky Rectifier, 60V, 3A, Sod-123Fl, Repetitive Peak Reverse Voltage:60V, Average Forward Curre... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2877 |
|
$0.0590 | Buy Now |
DISTI #
RBR3MM60ACT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2597 In Stock |
|
$0.1037 / $0.5900 | Buy Now |
DISTI #
74AC1821
|
Avnet Americas | Diode Schottky Barrier 60V 3A 2-Pin SOD-123FL T/R - Product that comes on tape, but is not reeled (A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2190 / $0.4780 | Buy Now |
DISTI #
755-RBR3MM60ATR
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode, Rectifier FRD 60V-VR 3A-IO Single RoHS: Compliant | 33659 |
|
$0.1030 / $0.5800 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers Diode, Rectifier FRD 60V-VR 3A-IO Single RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.1078 / $0.1123 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 60V V(RRM), SILICON | 14639 |
|
$0.1485 / $0.9900 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 60V V(RRM), SILICON | 320 |
|
$0.1400 / $0.7000 | Buy Now |
DISTI #
RBR3MM60ATR
|
TME | Diode: Schottky rectifying, SOD123F, SMD, 60V, 3A, reel,tape Min Qty: 1 | 0 |
|
$0.0920 / $0.3990 | RFQ |
|
Ameya Holding Limited | DIODE SCHOTTKY 60V 3A PMDU Min Qty: 1 | 50-Authorized Distributor |
|
$0.1088 / $0.4116 | Buy Now RFQ |
DISTI #
RBR3MM60ATR
|
Avnet Silica | Diode Schottky Barrier 60V 3A 2Pin SOD123FL TR (Alt: RBR3MM60ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR3MM60ATR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR3MM60ATR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, PMDU, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Date Of Intro | 2016-06-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RBR3MM60ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR3MM60ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RBR3MM60A | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, PMDU, 2 PIN | RBR3MM60ATR vs RBR3MM60A |
RBR3MM60BTR | ROHM Semiconductor | $0.2444 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | RBR3MM60ATR vs RBR3MM60BTR |