-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBR3MM60ATFTR by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3817
|
Newark | Schottky Rectifier, 60V, 3A, Sod-123Fl, Repetitive Peak Reverse Voltage:60V, Average Forward Curre... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3979 |
|
$0.1590 / $0.5930 | Buy Now |
DISTI #
RBR3MM60ATFCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11010 In Stock |
|
$0.0925 / $0.5800 | Buy Now |
DISTI #
92Y3817
|
Avnet Americas | Diode Schottky 60V 3A 2-Pin SOD-123FL Emboss T/R - Product that comes on tape, but is not reeled (Al... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2000 / $0.4470 | Buy Now |
DISTI #
755-RBR3MM60ATFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V VR 3A 0.66V VF PMDU, SOD-123FL RoHS: Compliant | 4009 |
|
$0.0920 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0962 / $0.1020 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 60V V(RRM), SILICON | 6233 |
|
$0.1243 / $0.7100 | Buy Now |
DISTI #
RBR3MM60ATFTR
|
TME | Diode: Schottky rectifying, SOD123F, SMD, 60V, 3A, reel,tape Min Qty: 1 | 0 |
|
$0.0890 / $0.3710 | RFQ |
DISTI #
RBR3MM60ATFTR
|
Avnet Asia | Diode Schottky 60V 3A 2-Pin SOD-123FL Emboss T/R (Alt: RBR3MM60ATFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RBR3MM60ATFTR
|
Avnet Silica | Diode Schottky 60V 3A 2Pin SOD123FL Emboss TR (Alt: RBR3MM60ATFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.0710 / $0.1870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR3MM60ATFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR3MM60ATFTR
ROHM Semiconductor
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |