-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3816
|
Newark | Schottky Rectifier, Aec-Q101, 3A, 40V, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:580Mv, Forward Surge Currentrohs Compliant: Yes |Rohm RBR3MM40BTFTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5045 |
|
$0.1510 / $0.5100 | Buy Now |
DISTI #
RBR3MM40BTFCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12413 In Stock |
|
$0.1061 / $0.4900 | Buy Now |
DISTI #
RBR3MM40BTFTR
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: RBR3MM40BTFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1075 / $0.1226 | Buy Now |
DISTI #
755-RBR3MM40BTFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V VR 3A 0.58V VF PMDU, SOD-123FL RoHS: Compliant | 16375 |
|
$0.1060 / $0.4900 | Buy Now |
|
Future Electronics | Low VF, 40V, 3A, SOD-123FL, Schottky Barrier Diode for Automotive RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1020 / $0.1100 | Buy Now |
|
Quest Components | 3088 |
|
$0.1880 / $0.9400 | Buy Now | |
DISTI #
RBR3MM40BTFTR
|
TTI | Schottky Diodes & Rectifiers 40V VR 3A 0.58V VF PMDU, SOD-123FL RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1050 / $0.1150 | Buy Now |
DISTI #
RBR3MM40BTFTR
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: RBR3MM40BTFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1075 / $0.1226 | Buy Now |
DISTI #
RBR3MM40BTFTR
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, SOD123F, reel,tape Min Qty: 5 | 0 |
|
$0.1000 / $0.1720 | RFQ |
|
Ameya Holding Limited | DIODE (RECTIFIER FRD) 40V-VR 3A- Min Qty: 1 | 300-Authorized Distributor |
|
$0.1303 / $0.4508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR3MM40BTFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR3MM40BTFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RBR3MM40BTFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR3MM40BTFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR3MM40BTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | RBR3MM40BTFTR vs RBR3MM40BTR |
RBR3MM40BTF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | RBR3MM40BTFTR vs RBR3MM40BTF |
RBR3MM40ATF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | RBR3MM40BTFTR vs RBR3MM40ATF |
CMS16(TE12L,Q) | Diode 40V 3A 2-Pin M-FLAT T/R | Toshiba America Electronic Components | RBR3MM40BTFTR vs CMS16(TE12L,Q) |
RBR3MM40ATFTR | Rectifier Diode, | ROHM Semiconductor | RBR3MM40BTFTR vs RBR3MM40ATFTR |
RBR3MM40ATR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | RBR3MM40BTFTR vs RBR3MM40ATR |
RBR3L40ADD | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | RBR3MM40BTFTR vs RBR3L40ADD |
RBR3L40A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | RBR3MM40BTFTR vs RBR3L40A |
RBR3MM40A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RBR3MM40BTFTR vs RBR3MM40A |