-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1818
|
Newark | Schottky Rect, Single, 60V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:650Mv, Forward Surge Currentrohs Compliant: Yes |Rohm RBR2MM60ATR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1997 |
|
$0.1350 / $0.4580 | Buy Now |
DISTI #
RBR2MM60ACT-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
13316 In Stock |
|
$0.0825 / $0.5900 | Buy Now |
DISTI #
RBR2MM60ATR
|
Avnet Americas | Diode Schottky Barrier 60V 2A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RBR2MM60ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0973 / $0.1110 | Buy Now |
DISTI #
755-RBR2MM60ATR
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode, Rectifier FRD 60V-VR 2A-IO Single RoHS: Compliant | 4973 |
|
$0.0950 / $0.5100 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers Diode, Rectifier FRD 60V-VR 2A-IO Single RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 6000Reel |
|
$0.0786 / $0.0878 | Buy Now |
DISTI #
61380587
|
Verical | Rectifier Diode Schottky 60V 2A 2-Pin PMDU T/R Min Qty: 305 Package Multiple: 1 Date Code: 2202 | Americas - 65918 |
|
$0.0541 / $0.1028 | Buy Now |
DISTI #
65115944
|
Verical | Rectifier Diode Schottky 60V 2A 2-Pin PMDU T/R Min Qty: 511 Package Multiple: 1 Date Code: 2201 | Americas - 15000 |
|
$0.1320 / $0.1481 | Buy Now |
DISTI #
61883929
|
Verical | Rectifier Diode Schottky 60V 2A 2-Pin PMDU T/R Min Qty: 511 Package Multiple: 1 Date Code: 2201 | Americas - 11397 |
|
$0.1320 / $0.1481 | Buy Now |
DISTI #
61281470
|
Verical | Rectifier Diode Schottky 60V 2A 2-Pin PMDU T/R Min Qty: 511 Package Multiple: 1 Date Code: 2201 | Americas - 1036 |
|
$0.1432 / $0.1481 | Buy Now |
|
Quest Components | 21946 |
|
$0.1470 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR2MM60ATR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR2MM60ATR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, PMDU, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-06-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 75 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RBR2MM60ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR2MM60ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR2MM60A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RBR2MM60ATR vs RBR2MM60A |
RBR2MM60ATFTR | Rectifier Diode, | ROHM Semiconductor | RBR2MM60ATR vs RBR2MM60ATFTR |