-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SC-109B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6982
|
Newark | Schottky Rectifier, 40V, 2A, Sod-123Fl Rohs Compliant: Yes |Rohm RBR2MM40CTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4900 |
|
$0.1570 / $0.5410 | Buy Now |
DISTI #
RBR2MM40CCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$0.1111 / $0.5200 | Buy Now |
DISTI #
RBR2MM40CTR
|
Avnet Americas | Diode Schottky Barrier 40V 2A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RBR2MM40CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 / $0.1285 | Buy Now |
DISTI #
755-RBR2MM40CTR
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 2A-IO Single RoHS: Compliant | 2269 |
|
$0.1120 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1223 | Buy Now |
DISTI #
63039794
|
Verical | Rectifier Diode Schottky 40V 2A 2-Pin PMDU T/R Min Qty: 200 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.3560 / $0.4099 | Buy Now |
DISTI #
60603367
|
Verical | Rectifier Diode Schottky 40V 2A 2-Pin PMDU T/R Min Qty: 200 Package Multiple: 1 Date Code: 2101 | Americas - 1050 |
|
$0.3669 / $0.4099 | Buy Now |
|
Quest Components | 3240 |
|
$0.2993 / $0.8550 | Buy Now | |
DISTI #
RBR2MM40CTR
|
Avnet Americas | Diode Schottky Barrier 40V 2A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RBR2MM40CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 / $0.1285 | Buy Now |
DISTI #
RBR2MM40CTR
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, SOD123F, reel,tape Min Qty: 5 | 0 |
|
$0.0830 / $0.1730 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR2MM40CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR2MM40CTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SC-109B, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2018-03-07 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RBR2MM40CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR2MM40CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR2MM40CTFTR | Rectifier Diode, | ROHM Semiconductor | RBR2MM40CTR vs RBR2MM40CTFTR |
RBR2MM40CTF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | ROHM Semiconductor | RBR2MM40CTR vs RBR2MM40CTF |