-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3809
|
Newark | Schottky Rectifier, Aec-Q101, 2A, 40V, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:560Mv, Forward Surge Currentrohs Compliant: Yes |Rohm RBR2MM40BTFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3998 |
|
$0.1280 / $0.4370 | Buy Now |
DISTI #
RBR2MM40BTFCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7037 In Stock |
|
$0.0900 / $0.5700 | Buy Now |
DISTI #
RBR2MM40BTFTR
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SOD-123FL Emboss T/R - Tape and Reel (Alt: RBR2MM40BTFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0922 / $0.1051 | Buy Now |
DISTI #
755-RBR2MM40BTFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V VR 2A 0.56V VF PMDU, SOD-123FL RoHS: Compliant | 9843 |
|
$0.0900 / $0.4800 | Buy Now |
|
Future Electronics | automotive Schottky Rectifiers 40V VR 2A 0.56V VF PMDU, SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1000 | Buy Now |
|
Quest Components | 3354 |
|
$0.1720 / $0.8600 | Buy Now | |
DISTI #
RBR2MM40BTFTR
|
TTI | Schottky Diodes & Rectifiers 40V VR 2A 0.56V VF PMDU, SOD-123FL RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.1120 | Buy Now |
DISTI #
RBR2MM40BTFTR
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, SOD123F, reel,tape Min Qty: 1 | 0 |
|
$0.0900 / $0.3940 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 50-Authorized Distributor |
|
$0.0776 / $1.2432 | Buy Now |
DISTI #
C1S625901673702
|
Chip1Stop | Diode Schottky 40V 2A Automotive 2-Pin PMDU T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 590 |
|
$0.1720 / $0.3160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR2MM40BTFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR2MM40BTFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-109B, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 80 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RBR2MM40BTFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR2MM40BTFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR2MM40CTFTR | Rectifier Diode, | ROHM Semiconductor | RBR2MM40BTFTR vs RBR2MM40CTFTR |
CMS11(TE12L,Q,M | DIODE 2 A, 40 V, SILICON, RECTIFIER DIODE, 3-4E1A, M-FLAT-2, Rectifier Diode | Toshiba America Electronic Components | RBR2MM40BTFTR vs CMS11(TE12L,Q,M |
RB060MM-40TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RBR2MM40BTFTR vs RB060MM-40TF |
RB060MM-40TFTR | Rectifier Diode, | ROHM Semiconductor | RBR2MM40BTFTR vs RB060MM-40TFTR |
RB060MM-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RBR2MM40BTFTR vs RB060MM-40 |
RBR2MM40C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RBR2MM40BTFTR vs RBR2MM40C |
RB060M-40TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RBR2MM40BTFTR vs RB060M-40TF |
RB068MM-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RBR2MM40BTFTR vs RB068MM-40 |
RB068MM-40TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | RBR2MM40BTFTR vs RB068MM-40TR |
RBR2MM40BTF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | ROHM Semiconductor | RBR2MM40BTFTR vs RBR2MM40BTF |