Diodes
RBR2MM40ATR
ROHM Semiconductor
Description: Rectifier Diode,

Overview of RBR2MM40ATR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Electronic Manufacturing

Price & Stock for RBR2MM40ATR by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH1874
Newark Schottky Rectifier, 40V, 2A, Sod-123Fl Rohs Compliant: Yes |Rohm RBR2MM40ATR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3000
  • 1 $0.4580
  • 10 $0.3590
  • 25 $0.3110
  • 50 $0.2630
  • 100 $0.2150
  • 250 $0.2070
  • 500 $0.1990
  • 1,000 $0.1350
$0.1350 / $0.4580 Buy Now
DISTI # RBR2MM40ACT-ND
DigiKey DIODE SCHOTTKY 40V 2A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 999
In Stock
  • 1 $0.5900
  • 10 $0.3640
  • 100 $0.2323
  • 500 $0.1754
  • 1,000 $0.1570
  • 3,000 $0.1323
  • 6,000 $0.1205
  • 9,000 $0.1146
  • 15,000 $0.1079
  • 21,000 $0.1039
  • 30,000 $0.1000
  • 75,000 $0.0950
$0.0950 / $0.5900 Buy Now
DISTI # RBR2MM40ATR
Avnet Americas Diode Schottky Barrier 40V 2A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RBR2MM40ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1110
  • 6,000 $0.1079
  • 12,000 $0.1049
  • 18,000 $0.1018
  • 24,000 $0.0988
  • 30,000 $0.0973
$0.0973 / $0.1110 Buy Now
DISTI # 755-RBR2MM40ATR
Mouser Electronics Schottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 2A-IO Single RoHS: Compliant 4645
  • 1 $0.5100
  • 10 $0.3540
  • 100 $0.2190
  • 500 $0.1760
  • 1,000 $0.1420
  • 3,000 $0.1140
  • 9,000 $0.0950
$0.0950 / $0.5100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.1056
$0.1056 Buy Now
Quest Components   1673
  • 1 $0.9800
  • 114 $0.2940
  • 1,362 $0.1960
$0.1960 / $0.9800 Buy Now
DISTI # RBR2MM40ATR
Avnet Silica Diode Schottky Barrier 40V 2A 2-Pin SOD-123FL T/R (Alt: RBR2MM40ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Silica - 3000
Buy Now
DISTI # C1S625901670796
Chip1Stop Diode Schottky 40V 2A 2-Pin PMDU T/R RoHS: Compliant pbFree: Yes 3300
  • 200 $0.1390
  • 600 $0.1320
  • 1,000 $0.1260
$0.1260 / $0.1390 Buy Now
DISTI # C1S625901603439
Chip1Stop Diode Schottky 40V 2A 2-Pin PMDU T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2620
  • 25 $0.1270
  • 50 $0.0957
  • 100 $0.0890
  • 200 $0.0814
  • 500 $0.0810
  • 1,000 $0.0659
  • 2,000 $0.0617
$0.0617 / $0.1270 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 3000
  • 3,000 $0.0851
$0.0851 Buy Now

CAD Models for RBR2MM40ATR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RBR2MM40ATR by ROHM Semiconductor

RBR2MM40ATR
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SC-109B, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
17 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.62 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
20 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
50 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. RBR2MM40ATR
    ROHM Semiconductor
    Rectifier Diode,
    VS

Alternate Parts for RBR2MM40ATR

This table gives cross-reference parts and alternative options found for RBR2MM40ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR2MM40ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RBR2MM40ATF Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHM Semiconductor RBR2MM40ATR vs RBR2MM40ATF
CRS20I40A(T5L;TEMQ Rectifier Diode Toshiba America Electronic Components RBR2MM40ATR vs CRS20I40A(T5L;TEMQ
RBR2MM40A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDU, 2 PIN ROHM Semiconductor RBR2MM40ATR vs RBR2MM40A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBR2MM40ATR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBR2MM40ATR by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RBR2MM40ATR would you like to use for your alert(s)?
  • Please alert me when RBR2MM40ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBR2MM40ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBR2MM40ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBR2MM40ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBR2MM40ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBR2MM40ATR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: