-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RBR20T60ANZC9CTINACTIVE-ND
|
DigiKey | DIODE ARR SCHOTT 60V 10A TO220FN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tube |
3 In Stock |
|
$1.4130 / $2.2100 | Buy Now |
DISTI #
RBR20T60ANZC9
|
Avnet Americas | Diode Schottky 60V 100A 3-Pin TO-220FN T/R - Rail/Tube (Alt: RBR20T60ANZC9) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.5633 | Buy Now |
DISTI #
755-RBR20T60ANZC9
|
Mouser Electronics | Schottky Diodes & Rectifiers RBR20T60ANZ is Schottky Barrier Diode for general rectification. RoHS: Compliant | 0 |
|
$0.7950 / $1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.6690 | Buy Now |
DISTI #
84365971
|
Verical | Diode Schottky Si 60V 20A 3-Pin(3+Tab) TO-220FN Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2434 | Americas - 1000 |
|
$1.0225 / $1.6875 | Buy Now |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 100-Authorized Distributor |
|
$0.5384 / $0.9501 | Buy Now |
DISTI #
C1S625901938317
|
Chip1Stop | Low V<sub>F</sub>, 60V, 20A, ITO-220AB, Schottky Barrier Diode RoHS: Compliant Container: Tube | 1000 |
|
$0.7030 / $1.7100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 50 |
|
$0.4770 / $1.4190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR20T60ANZC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR20T60ANZC9
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FN, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RBR20T60ANZC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBR20T60ANZC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFT2060G-E3/4W | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | RBR20T60ANZC9 vs VFT2060G-E3/4W |
RB215T-60HZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBR20T60ANZC9 vs RB215T-60HZ |
VFT2060G-M3/4W | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | RBR20T60ANZC9 vs VFT2060G-M3/4W |
RB218T-60HZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBR20T60ANZC9 vs RB218T-60HZ |
RB215T-60NZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBR20T60ANZC9 vs RB215T-60NZ |
RBR20T60AHZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBR20T60ANZC9 vs RBR20T60AHZ |
FMW-2106 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | RBR20T60ANZC9 vs FMW-2106 |
DSB20C60PN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN | Littelfuse Inc | RBR20T60ANZC9 vs DSB20C60PN |
RBR20T60AHZC9 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBR20T60ANZC9 vs RBR20T60AHZC9 |
RB218T-60HZC9 | Rectifier Diode, | ROHM Semiconductor | RBR20T60ANZC9 vs RB218T-60HZC9 |