-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8829
|
Newark | Schottky Rectifier, 40V, 10A, To-252 Rohs Compliant: Yes |Rohm RBR10BGE40ATL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2215 |
|
$0.6580 / $1.5000 | Buy Now |
DISTI #
846-RBR10BGE40ATLCT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 10A TO252GE Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4987 In Stock |
|
$0.5400 / $2.0400 | Buy Now |
DISTI #
RBR10BGE40ATL
|
Avnet Americas | Diode Schottky 40V 10A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RBR10BGE40ATL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5059 | Buy Now |
DISTI #
755-RBR10BGE40ATL
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V, 10A, TO-252, Cathode Common, Low VF Schottky Barrier Diode RoHS: Compliant | 1237 |
|
$0.5390 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6000 | Buy Now |
DISTI #
66423187
|
Verical | Rectifier Diode Schottky Si 40V 10A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 2101 | Americas - 2500 |
|
$1.1074 | Buy Now |
DISTI #
63455611
|
Verical | Rectifier Diode Schottky Si 40V 10A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 2001 | Americas - 360 |
|
$1.1074 | Buy Now |
DISTI #
48814794
|
Verical | Rectifier Diode Schottky Si 40V 10A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 2001 | Americas - 258 |
|
$1.1074 | Buy Now |
|
Quest Components | 2494 |
|
$0.5325 / $1.7750 | Buy Now | |
DISTI #
RBR10BGE40ATL
|
Avnet Asia | Diode Schottky 40V 10A 3-Pin TO-252 Emboss T/R (Alt: RBR10BGE40ATL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBR10BGE40ATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBR10BGE40ATL
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-06-18 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 120 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |