There are no models available for this part yet.
Overview of RBQ30T45A by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RBQ30T45A by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56789172
|
Verical | Rectifier Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220FN Bulk RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 2101 | Americas - 500 |
|
$0.6013 / $0.6499 | Buy Now | |
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 45V V(RRM), SILICON, TO-220AB | 400 |
|
$0.7960 / $1.9900 | Buy Now | ||
DISTI #
RBQ30T45A
|
Avnet Silica | Diode Schottky Barrier 45V 30A 3-Pin 3TO-220FN Bulk (Alt: RBQ30T45A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S625901187047
|
Chip1Stop | Diode Schottky 45V 30A 3-Pin(3+Tab) TO-220FN RoHS: Compliant pbFree: Yes | 30 |
|
$1.6100 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 500 |
|
$0.3980 / $1.0110 | Buy Now |
CAD Models for RBQ30T45A by ROHM Semiconductor
Part Data Attributes for RBQ30T45A by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
R-PSFM-T3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.65 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
450 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for RBQ30T45A
This table gives cross-reference parts and alternative options found for RBQ30T45A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBQ30T45A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB228T-40HZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBQ30T45A vs RB228T-40HZ |
TGBR30V45CL-TF3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | RBQ30T45A vs TGBR30V45CL-TF3-T |
FYPF1545DNTU | Schottky Barrier Rectifier, 1000-TUBE | onsemi | RBQ30T45A vs FYPF1545DNTU |
RB228T-40NZ | Rectifier Diode, | ROHM Semiconductor | RBQ30T45A vs RB228T-40NZ |
RB228T-40FH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBQ30T45A vs RB228T-40FH |
RB228T-40 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBQ30T45A vs RB228T-40 |
RBQ30T45ANZC9 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBQ30T45A vs RBQ30T45ANZC9 |
RBQ30T45AFH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | RBQ30T45A vs RBQ30T45AFH |