-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 15A, 65V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBQ30NS65AFHTLCT-ND
|
DigiKey | DIODE ARRAY SCHOTT 65V 30A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5260 / $1.4000 | Buy Now |
DISTI #
RBQ30NS65AFHTL
|
Avnet Americas | Schottky Barrier Diode Dual Common Cathode 65V 30A 3-Pin TO-263 T/R - Tape and Reel (Alt: RBQ30NS65AFHTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5460 / $0.6216 | Buy Now |
DISTI #
755-RBQ30NS65AFHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 65V Vr 30A Io SBD TO-263S(D2PAK) 15A RoHS: Compliant | 103 |
|
$0.5250 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5840 | Buy Now |
|
Quest Components | 800 |
|
$0.8613 / $2.0880 | Buy Now | |
DISTI #
RBQ30NS65AFHTL
|
TME | Diode: Schottky rectifying, SMD, 65V, 15Ax2, D2PAK,SC83,TO263S Min Qty: 1 | 0 |
|
$0.6400 / $0.9400 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 170-Authorized Distributor |
|
$0.5693 / $1.1800 | Buy Now |
DISTI #
RBQ30NS65AFHTL
|
Avnet Silica | Schottky Barrier Diode Dual Common Cathode 65V 30A 3-Pin TO-263 T/R (Alt: RBQ30NS65AFHTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1000 |
|
$0.5220 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBQ30NS65AFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBQ30NS65AFHTL
ROHM Semiconductor
Rectifier Diode, Schottky, 15A, 65V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 65 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |