-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBQ30NS45AFHTLCT-ND
|
DigiKey | DIODE ARRAY SCHOTT 45V 30A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$0.6600 / $1.5700 | Buy Now |
DISTI #
RBQ30NS45AFHTL
|
Avnet Americas | Diode Schottky 45V 100A 3-Pin TO-263S T/R - Tape and Reel (Alt: RBQ30NS45AFHTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6864 / $0.7814 | Buy Now |
DISTI #
755-RBQ30NS45AFHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V Vr 30A Io SBD TO-263S(D2PAK) 15A RoHS: Compliant | 1362 |
|
$0.6600 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.7340 | Buy Now |
DISTI #
42247367
|
Verical | Rectifier Diode Schottky 45V 30A Automotive 3-Pin(2+Tab) LPDS T/R Min Qty: 69 Package Multiple: 1 Date Code: 2001 | Americas - 817 |
|
$1.0954 / $1.2393 | Buy Now |
|
Quest Components | 653 |
|
$0.8613 / $2.0880 | Buy Now | |
DISTI #
RBQ30NS45AFHTL
|
TTI | Schottky Diodes & Rectifiers 45V Vr 30A Io SBD TO-263S(D2PAK) 15A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6600 / $0.7150 | Buy Now |
DISTI #
RBQ30NS45AFHTL
|
TME | Diode: Schottky rectifying, SMD, 45V, 15Ax2, D2PAK,SC83,TO263S Min Qty: 1 | 0 |
|
$0.6700 / $1.0000 | RFQ |
|
Ameya Holding Limited | HIGH EFFICIENCY , HIGH RELIABILI Min Qty: 1 | 100-Authorized Distributor |
|
$0.5770 / $0.9900 | Buy Now |
DISTI #
RBQ30NS45AFHTL
|
Avnet Silica | Diode Schottky 45V 100A 3-Pin TO-263S T/R (Alt: RBQ30NS45AFHTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBQ30NS45AFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBQ30NS45AFHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |