-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7121
|
Newark | Schottky Rectifier, 100V, 30A, To263S Rohs Compliant: Yes |Rohm RBQ30NS100ATL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 79 |
|
$1.3100 / $2.8600 | Buy Now |
DISTI #
846-RBQ30NS100ATLCT-ND
|
DigiKey | DIODE ARR SCHOTT 100V 30A TO263S Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
865 In Stock |
|
$1.4275 / $3.0600 | Buy Now |
DISTI #
RBQ30NS100ATL
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin TO-263S Embossed T/R - Tape and Reel (Alt: RBQ30NS100ATL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4846 / $1.6902 | Buy Now |
DISTI #
755-RBQ30NS100ATL
|
Mouser Electronics | Schottky Diodes & Rectifiers Low IR, 100V, 30A, TO-263S (D2PAK), Schottky Barrier Diode RoHS: Compliant | 0 |
|
$1.3900 / $3.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
|
Quest Components | 80 |
|
$1.8460 / $3.6920 | Buy Now | |
|
Ameya Holding Limited | Low IR, 100V, 30A, TO-263S (D2PAK), Schottky Barrier Diode Min Qty: 1 | 100-Authorized Distributor |
|
$1.4014 / $3.1458 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 100 |
|
$0.9230 / $2.5650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBQ30NS100ATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBQ30NS100ATL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-07-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.77 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |