Datasheets
RBQ20NS65A by: ROHM Semiconductor

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 65V V(RRM), Silicon, TO-263AB, TO-263S, 3/2 PIN

Part Details for RBQ20NS65A by ROHM Semiconductor

Overview of RBQ20NS65A by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RBQ20NS65A

RBQ20NS65A CAD Models

RBQ20NS65A Part Data Attributes

RBQ20NS65A ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
RBQ20NS65A ROHM Semiconductor Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 65V V(RRM), Silicon, TO-263AB, TO-263S, 3/2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description R-PSSO-G2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer ROHM Semiconductor
Application GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.69 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Non-rep Pk Forward Current-Max 100 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 65 V
Reverse Current-Max 450 µA
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for RBQ20NS65A

This table gives cross-reference parts and alternative options found for RBQ20NS65A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBQ20NS65A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RBQ30NS65AFH Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 65V V(RRM), Silicon, TO-263AB, LPDS, TO-263S, 3/2 PIN ROHM Semiconductor RBQ20NS65A vs RBQ30NS65AFH
Part Number Description Manufacturer Compare
RBQ20NS65AFH Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 65V V(RRM), Silicon, TO-263AB, TO-263S, 3/2 PIN ROHM Semiconductor RBQ20NS65A vs RBQ20NS65AFH
RBQ30NS65AFH Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 65V V(RRM), Silicon, TO-263AB, LPDS, TO-263S, 3/2 PIN ROHM Semiconductor RBQ20NS65A vs RBQ30NS65AFH

RBQ20NS65A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBQ20NS65A by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBQ20NS65A by ROHM Semiconductor

  • Please alert me when RBQ20NS65A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBQ20NS65A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBQ20NS65A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBQ20NS65A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBQ20NS65A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBQ20NS65A by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: