-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6419
|
Newark | Schottky Rectifier, 45V, 20A, To-263S Rohs Compliant: Yes |Rohm RBQ20NS45ATL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 179 |
|
$0.6450 / $1.4700 | Buy Now |
DISTI #
846-RBQ20NS45ATLCT-ND
|
DigiKey | DIODE ARRAY SCHOTT 45V 20A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
864 In Stock |
|
$0.5310 / $1.4100 | Buy Now |
DISTI #
RBQ20NS45ATL
|
Avnet Americas | Diode Schottky Barrier 45V 20A 2-Pin TO-263S T/R - Tape and Reel (Alt: RBQ20NS45ATL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
DISTI #
755-RBQ20NS45ATL
|
Mouser Electronics | Schottky Diodes & Rectifiers ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics. Diode (Rectifier FRD) 45V-VRM 45V-VR 20A-IO 100A-IFSM Dual C Common RoHS: Compliant | 215 |
|
$0.5300 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5890 | Buy Now |
DISTI #
43700092
|
Verical | Rectifier Diode Schottky 45V 20A 3-Pin(2+Tab) LPDS T/R Min Qty: 44 Package Multiple: 1 Date Code: 1921 | Americas - 50 |
|
$0.6100 / $0.7162 | Buy Now |
DISTI #
RBQ20NS45ATL
|
TME | Diode: Schottky rectifying, SMD, 45V, 10Ax2, D2PAK,SC83,TO263S Min Qty: 1 | 0 |
|
$0.5190 / $0.7720 | RFQ |
|
Ameya Holding Limited | Diodes Rectifiers Arrays Min Qty: 1 | 100-Authorized Distributor |
|
$0.5138 / $0.8735 | Buy Now |
DISTI #
RBQ20NS45ATL
|
Avnet Silica | Diode Schottky Barrier 45V 20A 2-Pin TO-263S T/R (Alt: RBQ20NS45ATL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901119727
|
Chip1Stop | Diode Schottky 45V 20A Automotive 3-Pin(2+Tab) LPDS T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.4880 / $0.7670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBQ20NS45ATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBQ20NS45ATL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 140 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RBQ20NS45ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBQ20NS45ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB218NS-40FH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-263AB, SC-83, TO-263S, 3/2 PIN | ROHM Semiconductor | RBQ20NS45ATL vs RB218NS-40FH |
RBQ20NS45AFHTL | Rectifier Diode, | ROHM Semiconductor | RBQ20NS45ATL vs RBQ20NS45AFHTL |
RBQ20BM45ATL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RBQ20NS45ATL vs RBQ20BM45ATL |
RBQ20BM45AFHTL | Rectifier Diode, | ROHM Semiconductor | RBQ20NS45ATL vs RBQ20BM45AFHTL |
RB218NS-40FHTL | Rectifier Diode, | ROHM Semiconductor | RBQ20NS45ATL vs RB218NS-40FHTL |
RBQ20BM45AFH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RBQ20NS45ATL vs RBQ20BM45AFH |