-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6587
|
Newark | Schottky Rect, Dual, 45V, To-263S, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263S, No. Of Pins:3Pins, Forward Voltage Vf Max:650Mv, Forward Surgerohs Compliant: Yes |Rohm RBQ10NS45ATL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5030 / $0.9360 | Buy Now |
DISTI #
RBQ10NS45ATLCT-ND
|
DigiKey | DIODE ARRAY SCHOTT 45V 10A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
146 In Stock |
|
$0.4396 / $1.1700 | Buy Now |
DISTI #
RBQ10NS45ATL
|
Avnet Americas | Diode Schottky 45V 10A 3-Pin TO-263S Emboss T/R - Tape and Reel (Alt: RBQ10NS45ATL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4563 / $0.5195 | Buy Now |
DISTI #
755-RBQ10NS45ATL
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottkey Barrier Diode RoHS: Compliant | 1886 |
|
$0.4390 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4880 | Buy Now |
DISTI #
40377724
|
Verical | Rectifier Diode Schottky 45V 10A 3-Pin(2+Tab) LPDS T/R Min Qty: 121 Package Multiple: 1 Date Code: 2001 | Americas - 985 |
|
$0.6270 / $0.6777 | Buy Now |
DISTI #
36524917
|
Verical | Rectifier Diode Schottky 45V 10A 3-Pin(2+Tab) LPDS T/R Min Qty: 121 Package Multiple: 1 Date Code: 1101 | Americas - 129 |
|
$0.6777 | Buy Now |
|
Quest Components | 972 |
|
$0.7100 / $1.7750 | Buy Now | |
|
Ameya Holding Limited | Diodes Rectifiers Arrays Min Qty: 1 | 100-Authorized Distributor |
|
$0.4729 / $0.8039 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 129 |
|
$0.3550 / $0.8870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBQ10NS45ATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBQ10NS45ATL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 70 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RBQ10NS45ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBQ10NS45ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB088NS-40 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-263AB, SC-83, TO-263S, 3/2 PIN | ROHM Semiconductor | RBQ10NS45ATL vs RB088NS-40 |
RB088NS-40TL | Rectifier Diode, | ROHM Semiconductor | RBQ10NS45ATL vs RB088NS-40TL |
RB085BM-40FH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RBQ10NS45ATL vs RB085BM-40FH |