Part Details for RBQ10BM45ATL by ROHM Semiconductor
Overview of RBQ10BM45ATL by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBQ10BM45ATL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Diode (Rectifier FRD) 45V-VRM 45V-VR 10A-IO 50A-IFSM Dual C Common Min Qty: 1 | 100-Authorized Distributor |
|
$0.3160 / $0.8800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 100 |
|
$0.2810 / $0.7790 | Buy Now |
Part Details for RBQ10BM45ATL
RBQ10BM45ATL CAD Models
RBQ10BM45ATL Part Data Attributes:
|
RBQ10BM45ATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBQ10BM45ATL
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-63, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RBQ10BM45ATL
This table gives cross-reference parts and alternative options found for RBQ10BM45ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBQ10BM45ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB088BGE-40TL | Rectifier Diode, | ROHM Semiconductor | RBQ10BM45ATL vs RB088BGE-40TL |
RB088BM-40 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RBQ10BM45ATL vs RB088BM-40 |
RBQ10BM45A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RBQ10BM45ATL vs RBQ10BM45A |
RB088BM-40FH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RBQ10BM45ATL vs RB088BM-40FH |
RBQ10BM45AFH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-252, SC-63, 3/2 PIN | ROHM Semiconductor | RBQ10BM45ATL vs RBQ10BM45AFH |
RBQ10BGE45ATL | Rectifier Diode, | ROHM Semiconductor | RBQ10BM45ATL vs RBQ10BGE45ATL |