Part Details for RBQ10B65ATL by ROHM Semiconductor
Overview of RBQ10B65ATL by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for RBQ10B65ATL
RBQ10B65ATL CAD Models
RBQ10B65ATL Part Data Attributes:
|
RBQ10B65ATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBQ10B65ATL
ROHM Semiconductor
Rectifier Diode, Schottky, 5A, 65V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 65 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for RBQ10B65ATL
This table gives cross-reference parts and alternative options found for RBQ10B65ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBQ10B65ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBQ10B65A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 65V V(RRM), Silicon, SC-63, 3/2 PIN | ROHM Semiconductor | RBQ10B65ATL vs RBQ10B65A |