RBP12304B04CFS
Description: ROTARY SWITCH-4POSITIONS, 3P4T, LATCHED, 0.13A, 38.5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of RBP12304B04CFS by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RBP12304B04CFS by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000002422670
Sager Rotary Switches Switch Rotary 3P 4Pos 0
Buy Now

CAD Models for RBP12304B04CFS by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBP12304B04CFS by C&K

RBP12304B04CFS
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Type
SCREW DRIVER SLOT
Additional Feature
LOW PROFILE
Body Height
9.2 mm
Body Length or Diameter
18.5 mm
Contact (AC) Max Rating R Load
.13A@38.46VAC
Contact Current(AC)-Max
0.13 A
Contact Current(DC)-Max
0.13 A
Contact (DC) Max Rating R Load
.13A@38.5VDC
Contact Voltage(AC)-Max
38.46 V
Contact Voltage(DC)-Max
38.5 V
Electrical Life
15000 Cycle(s)
Indexing Angle
30 deg
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
4
Number of Switch Sections
1
Surface Mount
NO
Switch Action
LATCHED
Switch Function
3P4T
Switch Type
ROTARY SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
Want to compare parts?
  1. RBP12304B04CFS
    C&K
    ROTARY SWITCH-4POSITIONS, 3P4T, LATCHED, 0.13A, 38.5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for RBP12304B04CFS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBP12304B04CFS by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBP12304B04CFS by C&K

  • Please alert me when RBP12304B04CFS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBP12304B04CFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBP12304B04CFS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBP12304B04CFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBP12304B04CFS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBP12304B04CFS by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: