Part Details for RBP12112B12NADG by C&K
Overview of RBP12112B12NADG by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP12112B12NADG
RBP12112B12NADG CAD Models
RBP12112B12NADG Part Data Attributes:
|
RBP12112B12NADG
C&K
Buy Now
Datasheet
|
Compare Parts:
RBP12112B12NADG
C&K
ROTARY SWITCH-12POSITIONS, SP12T, LATCHED, 0.02A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | PLASTIC SHAFT | |
Additional Feature | LOW PROFILE | |
Body Height | 9.2 mm | |
Body Length or Diameter | 18.5 mm | |
Contact (AC) Max Rating R Load | .02A@25VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@25VDC | |
Contact Voltage(AC)-Max | 25 V | |
Contact Voltage(DC)-Max | 25 V | |
Electrical Life | 20000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for RBP12112B12NADG
This table gives cross-reference parts and alternative options found for RBP12112B12NADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP12112B12NADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP12112B12NADG | Rotary Switch, 12 Positions, SP12T, Latched, 0.02A, 25VDC, Solder Terminal, Plastic Shaft Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | RBP12112B12NADG vs RBP12112B12NADG |