Part Details for RBP06FBS2433 by TA-I Technology Co Ltd
Overview of RBP06FBS2433 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06FBS2433
RBP06FBS2433 CAD Models
RBP06FBS2433 Part Data Attributes
|
RBP06FBS2433
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06FBS2433
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(F TOL,50PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06FBS2433
This table gives cross-reference parts and alternative options found for RBP06FBS2433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06FBS2433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX032433FEP3 | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RBP06FBS2433 vs RTX032433FEP3 |
RN73R1JTTP2433F50 | Fixed Resistor, Metal Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06FBS2433 vs RN73R1JTTP2433F50 |
RT0603FRE10243KL | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RBP06FBS2433 vs RT0603FRE10243KL |
RT0603FRE07243KL | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBP06FBS2433 vs RT0603FRE07243KL |
AR03FBDX2433 | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RBP06FBS2433 vs AR03FBDX2433 |
P0603H2433FBPT | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06FBS2433 vs P0603H2433FBPT |
239040472434L | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBP06FBS2433 vs 239040472434L |
BLU0603P-2433-FB50Q | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBP06FBS2433 vs BLU0603P-2433-FB50Q |
NTRH06F2433DTRF | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RBP06FBS2433 vs NTRH06F2433DTRF |
TP0350F2433T5E | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06FBS2433 vs TP0350F2433T5E |