Part Details for RBP06CBP51R1 by TA-I Technology Co Ltd
Overview of RBP06CBP51R1 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06CBP51R1
RBP06CBP51R1 CAD Models
RBP06CBP51R1 Part Data Attributes
|
RBP06CBP51R1
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06CBP51R1
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(BC TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RBP06CBP51R1
This table gives cross-reference parts and alternative options found for RBP06CBP51R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06CBP51R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-51R1-CB25Q | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06CBP51R1 vs BLU0603ER-51R1-CB25Q |
RN73H1JGTD51R1C25 | Fixed Resistor, Metal Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06CBP51R1 vs RN73H1JGTD51R1C25 |
PRC0603TC25X51.1R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RBP06CBP51R1 vs PRC0603TC25X51.1R+-0.25% |
BLU0603ER-51R1-CB25 | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06CBP51R1 vs BLU0603ER-51R1-CB25 |
AR03CTCX51R1N | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RBP06CBP51R1 vs AR03CTCX51R1N |
SF06R51R1CALQ | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06CBP51R1 vs SF06R51R1CALQ |
BLU0603P-51R1-CT25W | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06CBP51R1 vs BLU0603P-51R1-CT25W |
RN73H1JTTD51R1C25 | Fixed Resistor, Metal Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06CBP51R1 vs RN73H1JTTD51R1C25 |
BLU0603-51R1-CB25Q | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06CBP51R1 vs BLU0603-51R1-CB25Q |
RBP06CTP51R1 | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RBP06CBP51R1 vs RBP06CTP51R1 |