-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 220MHz, ROHS COMPLIANT, METAL, GP731, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-RBP-220W+CT-ND
|
DigiKey | RF FILTER BAND PASS 220MHZ 8SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
672 In Stock |
|
$15.1500 / $17.2000 | Buy Now |
DISTI #
139-RBP-220W
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 612 |
|
$15.1500 / $17.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBP-220W+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RBP-220W+
Mini-Circuits
Band Pass Filter, 220MHz, ROHS COMPLIANT, METAL, GP731, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Description | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS | |
Samacsys Manufacturer | Mini-Circuits | |
Samacsys Modified On | 2024-01-03 11:22:17 | |
Attenuation Frequency-Max | 2000 MHz | |
Attenuation Frequency-Min | 80 MHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 220 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 2.54 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 8.89 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.4 | |
Width | 8.89 mm |