-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REVERSED BATTERY AND OVERVOLTAGE PROTECTION CIRCUIT (RBO)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
SF-QSFPLOOPBK-003 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-003 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 3dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0933
|
Newark | Esd Protection Device, 1.5 Kw, 40 V, To-263, 3 Rohs Compliant: Yes |Stmicroelectronics RBO40-40G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 747 |
|
$1.8900 / $3.5100 | Buy Now |
DISTI #
497-2554-5-ND
|
DigiKey | TVS DIODE 20VWM 40VC D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
134 In Stock |
|
$1.5029 / $3.3700 | Buy Now |
DISTI #
RBO40-40G
|
Avnet Americas | Reversed Battery And Overvoltage Protection 3-Pin(2+Tab) D2PAK Tube - Bag (Alt: RBO40-40G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$1.4313 / $1.5219 | Buy Now |
DISTI #
511-RBO40-40G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Batt & Overvolt Prot RoHS: Compliant | 968 |
|
$1.5000 / $3.4100 | Buy Now |
DISTI #
V36:1790_06556367
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir/Bi-Dir 20V 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2409 | Americas - 2000 |
|
$1.4510 / $2.6680 | Buy Now |
DISTI #
E02:0323_00211920
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir/Bi-Dir 20V 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2431 | Europe - 49 |
|
$1.5948 / $3.5829 | Buy Now |
|
STMicroelectronics | 20 V Reverse battery overvoltage TVS in D2PAK RoHS: Compliant Min Qty: 1 | 860 |
|
$1.7800 / $3.3400 | Buy Now |
|
Future Electronics | RBO40-40G Series Reversed Battery and Overvoltage Protection Circuit - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.4600 / $1.6000 | Buy Now |
|
Future Electronics | RBO40-40G Series Reversed Battery and Overvoltage Protection Circuit - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.3900 / $1.5100 | Buy Now |
|
Future Electronics | RBO40-40G Series Reversed Battery and Overvoltage Protection Circuit - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.4600 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBO40-40G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RBO40-40G
STMicroelectronics
REVERSED BATTERY AND OVERVOLTAGE PROTECTION CIRCUIT (RBO)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Clamping Voltage-Max | 40 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |