-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT 650V 75A TO-247A Built-In FRD, TO-247A, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBN75H65T1FPQ-A0#CB0 by Renesas Electronics Corporation is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RBN75H65T1FPQ-A0#CB0-ND
|
DigiKey | IGBT TRENCH 650V 150A TO-247A Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6076 / $7.7800 | Buy Now |
DISTI #
RBN75H65T1FPQ-A0#CB0
|
Avnet Americas | Transistor IGBT Chip 650V 150A 4-Pin TO-247A Tube - Trays (Alt: RBN75H65T1FPQ-A0#CB0) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.4550 | Buy Now |
DISTI #
968-N75H65T1FPQA0CB0
|
Mouser Electronics | IGBTs POWER TRS1 RoHS: Compliant | 0 |
|
$4.5900 / $8.0300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 25 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$4.4600 | Buy Now |
DISTI #
RBN75H65T1FPQ-A0#CB0
|
Avnet Asia | Transistor IGBT Chip 650V 150A 4-Pin TO-247A Tube (Alt: RBN75H65T1FPQ-A0#CB0) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RBN75H65T1FPQ-A0#CB0
|
Avnet Silica | Transistor IGBT Chip 650V 150A 4Pin TO247A Tube (Alt: RBN75H65T1FPQ-A0#CB0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RBN75H65T1FPQ-A0#CB0
|
EBV Elektronik | Transistor IGBT Chip 650V 150A 4Pin TO247A Tube (Alt: RBN75H65T1FPQ-A0#CB0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBN75H65T1FPQ-A0#CB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RBN75H65T1FPQ-A0#CB0
Renesas Electronics Corporation
IGBT 650V 75A TO-247A Built-In FRD, TO-247A, /Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-247A | |
Package Description | TO-247A, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003ZH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.9 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 312 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 150 ns | |
Turn-on Time-Nom (ton) | 56 ns | |
VCEsat-Max | 2 V |