Part Details for RBN50H65T1FPQ-A0#CB0 by Integrated Device Technology Inc
Overview of RBN50H65T1FPQ-A0#CB0 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RBN50H65T1FPQ-A0#CB0 | Renesas Electronics Corporation | IGBT 650V 50A TO-247A Built-In FRD |
Price & Stock for RBN50H65T1FPQ-A0#CB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TO-247A | 3109 |
|
RFQ |
Part Details for RBN50H65T1FPQ-A0#CB0
RBN50H65T1FPQ-A0#CB0 CAD Models
RBN50H65T1FPQ-A0#CB0 Part Data Attributes
|
RBN50H65T1FPQ-A0#CB0
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RBN50H65T1FPQ-A0#CB0
Integrated Device Technology Inc
Insulated Gate Bipolar Transistor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-10-31 |