-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT 1250V 25A TO-247A Built-In FRD, TO-247A, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6284
|
Newark | Igbt-G8H 1250V/25A Built-In Frd To247A |Renesas RBN25H125S1FPQ-A0#CB0 Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 | Buy Now |
DISTI #
559-RBN25H125S1FPQ-A0#CB0-ND
|
DigiKey | IGBT TRENCH 1250V 50A TO247A Min Qty: 25 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5609 / $5.6152 | Buy Now |
DISTI #
968-25H125S1FPQA0CB0
|
Mouser Electronics | IGBT Transistors IGBT-G8H 1250V/25A built-in FRD TO247A RoHS: Compliant | 355 |
|
$3.6900 / $6.6600 | Buy Now |
|
Future Electronics | IGBT 1250V 25A TO-247A Built-In FRD Power Switching RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$3.6200 / $4.2300 | Buy Now |
|
Future Electronics | IGBT 1250V 25A TO-247A Built-In FRD Power Switching RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$3.6200 / $3.8200 | Buy Now |
DISTI #
RBN25H125S1FPQ-A0#CB0
|
Avnet Asia | Transistor IGBT N-Channel 1250V 25A 3-Pin TO-247A Box (Alt: RBN25H125S1FPQ-A0#CB0) RoHS: Compliant Min Qty: 375 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RBN25H125S1FPQ-A0#CB0
|
Avnet Silica | Transistor IGBT N-Channel 1250V 25A 3-Pin TO-247A Box (Alt: RBN25H125S1FPQ-A0#CB0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 9882 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBN25H125S1FPQ-A0#CB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RBN25H125S1FPQ-A0#CB0
Renesas Electronics Corporation
IGBT 1250V 25A TO-247A Built-In FRD, TO-247A, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-247A | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003ZH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1250 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7.1 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 223 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 167 ns | |
Turn-on Time-Nom (ton) | 27 ns | |
VCEsat-Max | 2.34 V |