-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBM-0505D by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9921
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 1W, Sip, Power Supply Applications:-, Dc/Dc Converter Type:Micro ... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $7.7400 | Buy Now |
DISTI #
945-1443-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
8 In Stock |
|
$6.6317 / $8.2900 | Buy Now |
DISTI #
919-RBM-0505D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin +/-5Vout RoHS: Compliant | 21 |
|
$6.5300 / $8.2700 | Buy Now |
DISTI #
70424715
|
RS | Recom Iso DC-DC Converter, Vin 4.5 to 5.5V dc, Vout +/-5V dc, I/O isolation 3000V | RECOM Power Inc.... more RoHS: Not Compliant Min Qty: 367 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6900 / $7.1900 | RFQ |
|
Future Electronics | RBM Series 1 W Dual Output -5 / 5 V DC/DC Converter - SIP-6 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks Container: Tube |
0 Tube |
|
$6.1000 / $6.4000 | Buy Now |
|
Onlinecomponents.com | 1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre, V. In: 05, V. Out: +/-05, mA. Out: +/-100 RoHS: Compliant |
8 Partner Stock 1000 Factory Stock |
|
$6.1300 / $8.2300 | Buy Now |
DISTI #
RBM-0505D
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Uout2: -5VDC, SIP6 Min Qty: 1 | 0 |
|
$6.4400 / $7.5400 | RFQ |
DISTI #
000000000006051856
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC MICRO 3kV UNREG 5Vin +/-5Vout Min Qty: 1 | 0 |
|
$6.2300 / $7.0700 | Buy Now |
DISTI #
C1S618500000062
|
Chip One Stop | 1W DC/DC-Converter [ECONOLINE] SIP6 Micro 3kV unre pbFree: Yes Container: Tube | 58 |
|
$5.6500 / $5.7800 | Buy Now |
|
Master Electronics | 1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre, V. In: 05, V. Out: +/-05, mA. Out: +/-100 RoHS: Compliant |
8 Partner Stock 1000 Factory Stock |
|
$6.1300 / $8.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RBM-0505D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RBM-0505D
RECOM Power Inc
Power Supply Module
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT HAS ALSO -5V OUTPUT | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, CSA, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 16.55 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 8.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |