Part Details for RBHCR0100DL by Alpha Electronics Corporation
Overview of RBHCR0100DL by Alpha Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBHCR0100DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6000
|
Newark | Res, Current Sense, 0R01, Smd, Resistance:0.01Ohm, Product Range:Rbh Series, Resistor Case/Package:Smd, Power Rating:1.5W, Resistance Tolerance:± 0.5%, Resistor Technology:Metal Foil, Temperature Coefficient:± 10Ppm/°C Rohs Compliant: Yes |Alpha Electronics RBHCR0100DL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$6.2400 | Buy Now |
Part Details for RBHCR0100DL
RBHCR0100DL CAD Models
RBHCR0100DL Part Data Attributes
|
RBHCR0100DL
Alpha Electronics Corporation
Buy Now
|
Compare Parts:
RBHCR0100DL
Alpha Electronics Corporation
|
Samacsys Manufacturer | ALPHA ELECTRONICS |