Part Details for RBEF0300R3100KFB00 by Vishay Intertechnologies
Overview of RBEF0300R3100KFB00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBEF0300R3100KFB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y7293
|
Newark | Rbef0300 .31 10% 3/8L B |Vishay RBEF0300R3100KFB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$345.8400 / $377.5200 | Buy Now |
DISTI #
RBEF0300R3100KFB00
|
Avnet Americas | RBEF0300 .31 10% 3/8L B - Bulk (Alt: RBEF0300R3100KFB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1460 / $356.4000 | Buy Now |
DISTI #
RBEF0300R3100KFB00
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watt 0.31ohms 10% Fixed Ribwound RoHS: Compliant | 0 |
|
$28.5600 / $32.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$330.0000 | Buy Now |
Part Details for RBEF0300R3100KFB00
RBEF0300R3100KFB00 CAD Models
RBEF0300R3100KFB00 Part Data Attributes
|
RBEF0300R3100KFB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RBEF0300R3100KFB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 415 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28.575 mm | |
Package Length | 215.9 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 40 °C | |
Resistance | 0.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 9.6437 V |