Part Details for RBE07V20ATE-17 by ROHM Semiconductor
Results Overview of RBE07V20ATE-17 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBE07V20ATE-17 Information
RBE07V20ATE-17 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RBE07V20ATE-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36528632
|
Verical | Rectifier Diode Schottky 30V 0.7A 2-Pin UMD T/R RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Date Code: 1701 | Americas - 2488 |
|
$0.0482 | Buy Now |
|
Bristol Electronics | 1420 |
|
RFQ | ||
|
Quest Components | 1990 |
|
$0.0990 / $0.3300 | Buy Now | |
|
Quest Components | 1136 |
|
$0.2106 / $0.7020 | Buy Now | |
DISTI #
RBE07V20ATE-17
|
Avnet Silica | Diode Schottky Barrier 30V 07A 3Pin SOD323 TR (Alt: RBE07V20ATE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 2488 |
|
$0.0330 / $0.0360 | Buy Now |
Part Details for RBE07V20ATE-17
RBE07V20ATE-17 CAD Models
RBE07V20ATE-17 Part Data Attributes
|
RBE07V20ATE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RBE07V20ATE-17
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.7A, 30V V(RRM), Silicon, SC-90A, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-90A, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-12-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RBE07V20ATE-17
This table gives cross-reference parts and alternative options found for RBE07V20ATE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBE07V20ATE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG1H3-5063 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.7A, 30V V(RRM), Silicon, | RBE07V20ATE-17 vs DG1H3-5063 |