Part Details for RBE-12/20-D48N-C by Murata Power Solutions
Overview of RBE-12/20-D48N-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBE-12/20-D48N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W2793
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 240W, 20A, 12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:240W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:20A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions RBE-12/20-D48N-C RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6400 / $67.9900 | Buy Now |
DISTI #
811-2774-ND
|
DigiKey | DC DC CONVERTER 12V 240W Min Qty: 1 Lead time: 38 Weeks Container: Tray |
139 In Stock |
|
$55.2672 / $62.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$55.1900 | Buy Now |
DISTI #
RBE-12/20-D48N-C
|
TME | Converter: DC/DC, 240W, Uin: 36÷75V, Uout: 12VDC, Iout: 20A, DIP, THT Min Qty: 42 | 0 |
|
$61.6300 | RFQ |
DISTI #
000000000003810135
|
Sager | Isolated DC/DC Converters - Through Hole 36V-75VIN 12VOUT 240W Min Qty: 1 | 0 |
|
$55.7400 / $60.0200 | Buy Now |