Part Details for RBD-50-S-00 by TE Connectivity / Raychem
Overview of RBD-50-S-00 by TE Connectivity / Raychem
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBD-50-S-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBD-50-S-00
|
IBS Electronics | Conn BNC 0Hz to 2.8GHz 50Ohm Solder ST Cable Mount PL Gold Box Min Qty: 15 Package Multiple: 1 | 116 |
|
$61.3340 | Buy Now |