Part Details for RBC5-192 by Tripp Lite
Results Overview of RBC5-192 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBC5-192 Information
RBC5-192 by Tripp Lite is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for RBC5-192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T5353
|
Newark | Replacemnt Battery Cartridge, 192V, Ups, For Use With:Tripp Lite Su5000Rt4Uhv/Utf, Su6000Rt4Uhv/Uhv... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$937.7800 / $1,055.0100 | Buy Now |
DISTI #
RBC5-192-ND
|
DigiKey | REPLACEMENT BATTERY CARTRIDGW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$1,617.8800 | Buy Now |
DISTI #
RBC5-192
|
Avnet Americas | 192VDC REPLACEMENT BATTERY CARTRIDGE SELECT ONLINE UPS 4U - Bulk (Alt: RBC5-192) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-RBC5-192
|
Mouser Electronics | Sealed Lead Acid Battery RBC5-192 RoHS: Compliant | 0 |
|
$1,250.3700 | Order Now |
DISTI #
70591287
|
RS | 192VDC Replacement Battery Cartridge select Online UPS 4U | Tripp Lite RBC5-192 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$1,648.2100 | Buy Now |
|
Onlinecomponents.com | 4U UPS Replacement 192VDC Battery Cartridge (1 set of 16) for select Tripp Lite SmartOnline UPS RoHS: Compliant | 114 Factory Stock |
|
$976.8500 / $1,017.5500 | Buy Now |
|
NAC | UPS REPLACEMENT BATTERY 4U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | 4U UPS Replacement 192VDC Battery Cartridge (1 set of 16) for select Tripp Lite SmartOnline UPS RoHS: Compliant | 114 Factory Stock |
|
$976.8500 / $1,017.5500 | Buy Now |
Part Details for RBC5-192
RBC5-192 CAD Models
RBC5-192 Part Data Attributes
|
RBC5-192
Tripp Lite
Buy Now
|
Compare Parts:
RBC5-192
Tripp Lite
Select a part to compare: |
Samacsys Manufacturer | Tripp Lite |