Part Details for RBC14-516 by Thomas & Betts
Results Overview of RBC14-516 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBC14-516 Information
RBC14-516 by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for RBC14-516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C9717
|
Newark | Ins Nyl Ring Term 16-14 Hd 5/16 |Abb Thomas & Betts RBC14-516 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 32.92mm 13.49mm Tin Loose Piece RoHS: Compliant | 0 |
|
$2.2700 / $2.8600 | Buy Now |
|
Quest Components | 1600 |
|
$1.0350 / $2.7600 | Buy Now | |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 32.92mm 13.49mm Tin Loose Piece RoHS: Compliant | 0 |
|
$2.2700 / $2.8600 | Buy Now |
Part Details for RBC14-516
RBC14-516 CAD Models
RBC14-516 Part Data Attributes
|
RBC14-516
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RBC14-516
Thomas & Betts
Ring Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |