Part Details for RBB90DHNR by Sullins Connector Solutions
Overview of RBB90DHNR by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBB90DHNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBB90DHNR-ND
|
DigiKey | CONN EDGE DUAL FML 180POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$18.5000 | Buy Now |
Part Details for RBB90DHNR
RBB90DHNR CAD Models
RBB90DHNR Part Data Attributes
|
RBB90DHNR
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RBB90DHNR
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.34 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for RBB90DHNR
This table gives cross-reference parts and alternative options found for RBB90DHNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBB90DHNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCB90DHRT | Card Edge Connector | Sullins Connector Solutions | RBB90DHNR vs GCB90DHRT |
RBB90DHNT | Card Edge Connector | Sullins Connector Solutions | RBB90DHNR vs RBB90DHNT |
JCB90DHNR | Card Edge Connector | Sullins Connector Solutions | RBB90DHNR vs JCB90DHNR |
GBB90DHRQ | Card Edge Connector | Sullins Connector Solutions | RBB90DHNR vs GBB90DHRQ |
GCB90DHNN | Card Edge Connector | Sullins Connector Solutions | RBB90DHNR vs GCB90DHNN |
GCB90DHLT | Card Edge Connector | Sullins Connector Solutions | RBB90DHNR vs GCB90DHLT |
RBB90DHHT | Card Edge Connector | Sullins Connector Solutions | RBB90DHNR vs RBB90DHHT |
FMB90DYFN | Card Edge Connector, 180 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | RBB90DHNR vs FMB90DYFN |
JCB90DHNN | Card Edge Connector | Sullins Connector Solutions | RBB90DHNR vs JCB90DHNN |
ABB90DHLT | Card Edge Connector | Sullins Connector Solutions | RBB90DHNR vs ABB90DHLT |