Part Details for RBB56DHFR-S621 by Sullins Connector Solutions
Overview of RBB56DHFR-S621 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-621XJLB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-621TGBB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1206CS-621XGBB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Price & Stock for RBB56DHFR-S621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBB56DHFR-S621-ND
|
DigiKey | CONN MCA FMALE 112POS 0.050 GOLD Min Qty: 10 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$13.7700 | Buy Now |
Part Details for RBB56DHFR-S621
RBB56DHFR-S621 CAD Models
RBB56DHFR-S621 Part Data Attributes
|
RBB56DHFR-S621
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RBB56DHFR-S621
Sullins Connector Solutions
Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.74 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 112 |
Alternate Parts for RBB56DHFR-S621
This table gives cross-reference parts and alternative options found for RBB56DHFR-S621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBB56DHFR-S621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ABB56DHFR-S621 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | RBB56DHFR-S621 vs ABB56DHFR-S621 |
BB02-JR112-K03-000000 | GradConn Ltd | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | RBB56DHFR-S621 vs BB02-JR112-K03-000000 |
GBB56DHFR-S621 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | RBB56DHFR-S621 vs GBB56DHFR-S621 |
GBB56DHFR-S578 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | RBB56DHFR-S621 vs GBB56DHFR-S578 |
RBB56DHFR-S578 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | RBB56DHFR-S621 vs RBB56DHFR-S578 |
ABB56DHFR-S578 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | RBB56DHFR-S621 vs ABB56DHFR-S578 |