Part Details for RBB217 by Thomas & Betts
Overview of RBB217 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBB217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F251
|
Newark | Terminal, Butt Splice, Crimp, Blue, Insulator Colour:Blue, Product Range:Sta-Kon Rbb Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Insulator Material:Vinyl, Connector Type:Butt Splice Rohs Compliant: Yes |Abb Thomas & Betts RBB217 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$521.2700 / $566.2500 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 14-16AWG Copper Blue 28.7mm Electro Tin RoHS: Compliant |
1671 In Stock |
|
$0.3599 / $0.5287 | Buy Now |
|
Master Electronics | Splice Terminal 14-16AWG Copper Blue 28.7mm Electro Tin RoHS: Compliant |
1671 In Stock |
|
$0.3599 / $0.5287 | Buy Now |
Part Details for RBB217
RBB217 CAD Models
RBB217 Part Data Attributes
|
RBB217
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RBB217
Thomas & Betts
Bullet Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 14 AWG |