Part Details for RBB15DHRN by Sullins Connector Solutions
Results Overview of RBB15DHRN by Sullins Connector Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RBB15DHRN Information
RBB15DHRN by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RBB15DHRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3376-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.050 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
10 In Stock |
|
$4.8566 / $7.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$5.3100 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR | 28 |
|
$5.6507 / $11.3013 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR | 4 |
|
$8.2876 / $11.3013 | Buy Now |
|
Vyrian | Connectors | 10 |
|
RFQ |
Part Details for RBB15DHRN
RBB15DHRN CAD Models
RBB15DHRN Part Data Attributes
|
RBB15DHRN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RBB15DHRN
Sullins Connector Solutions
Card Edge Connector
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.99 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for RBB15DHRN
This table gives cross-reference parts and alternative options found for RBB15DHRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBB15DHRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EH01511-DAB-DF | Foxconn | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle, LEAD FREE | RBB15DHRN vs EH01511-DAB-DF |
EH01517-DAB-DF | Foxconn | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle, LEAD FREE | RBB15DHRN vs EH01517-DAB-DF |
EH01513-DAB-DF | Foxconn | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle, LEAD FREE | RBB15DHRN vs EH01513-DAB-DF |
EH01507-DAB-DF | Foxconn | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle, LEAD FREE | RBB15DHRN vs EH01507-DAB-DF |