Part Details for RBB06DHRN by Sullins Connector Solutions
Overview of RBB06DHRN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBB06DHRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S3365-ND
|
DigiKey | CONN EDGE DUAL FMALE 12POS 0.050 Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4250 / $7.7900 | Buy Now |
|
Future Electronics | 12 Position Dual SMT Dip Solder Card Extender RoHS: Compliant pbFree: Yes Min Qty: 44 Package Multiple: 44 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$4.1400 / $4.4900 | Buy Now |
Part Details for RBB06DHRN
RBB06DHRN CAD Models
RBB06DHRN Part Data Attributes
|
RBB06DHRN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
RBB06DHRN
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.54 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for RBB06DHRN
This table gives cross-reference parts and alternative options found for RBB06DHRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBB06DHRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
271-00-112DS1-90 | Card Edge Connector, 112 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Methode Electronics Inc | RBB06DHRN vs 271-00-112DS1-90 |
271-00-112DS1-23 | Card Edge Connector, 112 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Methode Electronics Inc | RBB06DHRN vs 271-00-112DS1-23 |
271-01-112SM-41 | Card Edge Connector, 112 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Methode Electronics Inc | RBB06DHRN vs 271-01-112SM-41 |
5-166085-6 | 112 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | RBB06DHRN vs 5-166085-6 |