There are no models available for this part yet.
Overview of RBA44DRMD-S288 by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for RBA44DRMD-S288 by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RBA44DRMD-S288-ND
|
DigiKey | CONN EDGE DUAL FMALE 88POS 0.125 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.6400 | Buy Now |
CAD Models for RBA44DRMD-S288 by Sullins Connector Solutions
Part Data Attributes for RBA44DRMD-S288 by Sullins Connector Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.61 inch
|
Body Length
|
6.305 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.125 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
3.175 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
88
|
Alternate Parts for RBA44DRMD-S288
This table gives cross-reference parts and alternative options found for RBA44DRMD-S288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBA44DRMD-S288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBA44DCSN-S288 | Card Edge Connector, 88 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RBA44DRMD-S288 vs EBA44DCSN-S288 |
GBA44DRMH-S288 | Card Edge Connector, 88 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RBA44DRMD-S288 vs GBA44DRMH-S288 |
EBA44DCTS-S288 | Card Edge Connector, 88 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RBA44DRMD-S288 vs EBA44DCTS-S288 |
EBA44DCWN-S288 | Card Edge Connector, 88 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RBA44DRMD-S288 vs EBA44DCWN-S288 |
GBA44DTKD-S288 | Card Edge Connector, 88 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RBA44DRMD-S288 vs GBA44DTKD-S288 |
RBA44DTKD-S288 | Card Edge Connector, 88 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RBA44DRMD-S288 vs RBA44DTKD-S288 |
GBA44DRSI-S288 | Card Edge Connector, 88 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RBA44DRMD-S288 vs GBA44DRSI-S288 |
RBA44DRSI-S288 | Card Edge Connector, 88 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RBA44DRMD-S288 vs RBA44DRSI-S288 |
RBA44DRMT-S288 | Card Edge Connector, 88 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RBA44DRMD-S288 vs RBA44DRMT-S288 |
EBA44DCKN-S288 | Card Edge Connector, 88 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RBA44DRMD-S288 vs EBA44DCKN-S288 |