Part Details for RBA250N04AHPF-4UA0 by Renesas Electronics Corporation
Overview of RBA250N04AHPF-4UA0 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RBA250N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V–250A N-channel Power MOS FET | |
RBA160N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V-160A N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape |
Price & Stock for RBA250N04AHPF-4UA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RBA250N04AHPF-4UA0
|
Avnet Americas | Transistor MOSFET N-CH 40V 250A 7-Pin TO-263 T/R - Tape and Reel (Alt: RBA250N04AHPF-4UA0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.6830 | Buy Now |