Part Details for RBA15-16-125 by Thermo Fisher Scientific
Overview of RBA15-16-125 by Thermo Fisher Scientific
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DAFRBA15S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 15 Socket, Flash Gold, M3 Rear Insert | |
L17DAFRBA15PC309 | Amphenol Communications Solutions | Dsub, Stamped siganl 3A, Straight IDC Flat ribbon, Front Metal Brigth Tin Shell+Grounding Dimples, 15 Pin, 0.76um (30u\\) Gold, M3 Rear Insert | |
L117DAFRBA15P | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell+Grounding Dimples, 15 Pin, 0.38m (15 in) Gold, M3 Rear Insert |
Price & Stock for RBA15-16-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20013353
|
TestEquity LLC | Thermo Scientific RBA15-16-125 Rotor Blk 16X125M Set/2 Holds | 0 |
|
$1,210.0000 | Buy Now |