Part Details for RBA098F by L-com Inc
Overview of RBA098F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RBA098F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H1183
|
Newark | Modular Adaptor, D Sub Rcpt-Rj45 Jack, In Line Connector A:D Sub, In Line Connector B:Rj45, Connector Type:Adaptor, In-Line, Product Range:-, Convert From Gender:Receptacle, Convert From Positions:9Positions, Convert To Gender:Jack Rohs Compliant: Yes |L-Com RBA098F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 689 |
|
$11.5900 | Buy Now |
DISTI #
5073-RBA098F-ND
|
DigiKey | ADAPTOR KIT DB9F/RJ45 JACK Min Qty: 1 Lead time: 11 Weeks Container: Bag |
9 In Stock |
|
$10.5853 / $16.2300 | Buy Now |
DISTI #
70126243
|
RS | Modular Adapter Kit, DB9 Female to RJ45 (8x8)Jack, ABS Plastic, Female/Female | L-com RBA098F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 19 |
|
$11.5900 | Buy Now |
|
Onlinecomponents.com | ADAPTOR KIT DB9F/RJ45 JACK | 0 |
|
$10.1700 / $13.4700 | Buy Now |
|
Bristol Electronics | 396 |
|
RFQ | ||
DISTI #
RBA098F
|
L-com US | Simplify serial data connections by substituting in L-com's economical D-sub to modular adapter kits. Each unit is programmable to your needs by simply inserting the prepared flying leads into the appropriate positions and snapping the connector in place. Designed with all the popular RJ style jacks and D-Sub connectors, these kits are perfect for field technicians who must determine wiring needs, or to use temporarily while waiting for a permanent cable assembly. L-com's unique custom pinning option allows you to let us do the pinning for you with modest minimums. Contact us with your requirements and start saving money today!. Min Qty: 1 Package Multiple: 1 | 269 |
|
$9.1600 / $11.5900 | Buy Now |
Part Details for RBA098F
RBA098F CAD Models
RBA098F Part Data Attributes:
|
RBA098F
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
RBA098F
L-com Inc
Rectangular Connector Adapter, 9 Contacts(Side1), 8 Contacts(Side2), Cable Mount, Female-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 8 | |
Straight Connection | NO |
Alternate Parts for RBA098F
This table gives cross-reference parts and alternative options found for RBA098F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBA098F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBA098F | Rectangular Connector Adapter, 9 Contacts(Side1), 8 Contacts(Side2), Female-Female, | Infinite Electronics | RBA098F vs RBA098F |