Part Details for RB873 by Thomas & Betts
Overview of RB873 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for RB873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F225
|
Newark | Terminal, Ring Tongue, #10, Crimp, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Product Range:Sta-Kon Rb Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RB873 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 0 |
|
$377.1200 / $426.2000 | Buy Now |
|
Bisco Industries | 20319 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk RoHS: Compliant |
27615 In Stock |
|
$0.5280 / $0.8980 | Buy Now |
|
Quest Components | 56 |
|
$0.8814 / $1.4690 | Buy Now | |
|
Master Electronics | Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk RoHS: Compliant |
27615 In Stock |
|
$0.5280 / $0.8980 | Buy Now |
Part Details for RB873
RB873 CAD Models
RB873 Part Data Attributes
|
RB873
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB873
Thomas & Betts
Ring Terminal, 2.68mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.68 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for RB873
This table gives cross-reference parts and alternative options found for RB873. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB873, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB14-10 | Ring Terminal, | ABB Installation Products Inc | RB873 vs RB14-10 |
CRS-DY-1410 | Ring Terminal | SPC Multicomp | RB873 vs CRS-DY-1410 |
BB-837-10T | Ring Terminal, 2mm2, | Molex | RB873 vs BB-837-10T |
MV14-10R/LX | RING TERMINAL | 3M Electronics | RB873 vs MV14-10R/LX |
0190730087 | Ring Terminal, 2mm2, ROHS COMPLIANT | Molex | RB873 vs 0190730087 |
190730088 | Ring Terminal, 2.5mm2, | Molex | RB873 vs 190730088 |
PNF14-10R-3K | Ring Terminal, 2.5mm2, ROHS COMPLIANT | Panduit Corp | RB873 vs PNF14-10R-3K |
RB873M | Ring Terminal, | Thomas & Betts | RB873 vs RB873M |
PN14-10R-M | Ring Terminal, | Panduit Corp | RB873 vs PN14-10R-M |
RB873M | Ring Terminal, | ABB Installation Products Inc | RB873 vs RB873M |