Part Details for RB751S-40 by Promax-Johnton Electronic Corporation
Overview of RB751S-40 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB751S-40
RB751S-40 CAD Models
RB751S-40 Part Data Attributes
|
RB751S-40
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
RB751S-40
Promax-Johnton Electronic Corporation
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC, SOD-523, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | SOD | |
Package Description | PLASTIC, SOD-523, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-523 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | EXTREMELY FAST SWITCHES | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RB751S-40
This table gives cross-reference parts and alternative options found for RB751S-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB751S-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RB751S-40 vs BAS40 |
TSS40LRWG | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | Taiwan Semiconductor | RB751S-40 vs TSS40LRWG |
S-LRB521S-40T3G | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | RB751S-40 vs S-LRB521S-40T3G |
BAS40WS-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RB751S-40 vs BAS40WS-H |
CMUSHW2-4L | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SOT-523W, 3 PIN | Central Semiconductor Corp | RB751S-40 vs CMUSHW2-4L |
RB520S-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB751S-40 vs RB520S-40FH |
ACDBQC0240LR-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RB751S-40 vs ACDBQC0240LR-HF |
RB521VM-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | RB751S-40 vs RB521VM-40FH |
SCS520S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Secos Corporation | RB751S-40 vs SCS520S-40 |
RB540SM-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB751S-40 vs RB540SM-40 |