Part Details for RB751G-40-TP by Micro Commercial Components
Overview of RB751G-40-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB751G-40-TP
RB751G-40-TP CAD Models
RB751G-40-TP Part Data Attributes:
|
RB751G-40-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RB751G-40-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB751G-40-TP
This table gives cross-reference parts and alternative options found for RB751G-40-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB751G-40-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS350-TA | Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon | SANYO Electric Co Ltd | RB751G-40-TP vs 1SS350-TA |
MA704TSK | Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon | Panasonic Electronic Components | RB751G-40-TP vs MA704TSK |
MA717TSK | Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon | Panasonic Electronic Components | RB751G-40-TP vs MA717TSK |
MA717TX | Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon | Panasonic Electronic Components | RB751G-40-TP vs MA717TX |
MA277280G | Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon, ROHS COMPLIANT, SSSMINI2-F3, 2 PIN | Panasonic Electronic Components | RB751G-40-TP vs MA277280G |
MA728TX | Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon | Panasonic Electronic Components | RB751G-40-TP vs MA728TX |
MA745H | Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon | Panasonic Electronic Components | RB751G-40-TP vs MA745H |
MA704TMG | Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon | Panasonic Electronic Components | RB751G-40-TP vs MA704TMG |
RB751V-40TW11 | Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon, | ROHM Semiconductor | RB751G-40-TP vs RB751V-40TW11 |
MA704ATX | Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon | Panasonic Electronic Components | RB751G-40-TP vs MA704ATX |