Part Details for RB71WE59701A by TT Electronics Resistors
Overview of RB71WE59701A by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for RB71WE59701A
RB71WE59701A CAD Models
RB71WE59701A Part Data Attributes
|
RB71WE59701A
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RB71WE59701A
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.125W, 59700ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Bobbin | |
Lead Diameter | 0.6 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-93 | |
Resistance | 59700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for RB71WE59701A
This table gives cross-reference parts and alternative options found for RB71WE59701A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB71WE59701A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR71U59701BP | Fixed Resistor, Wire Wound, 0.125W, 59700ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RB71WE59701A vs RBR71U59701BP |
RBR71U59701AM | Fixed Resistor, Wire Wound, 0.125W, 59700ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RB71WE59701A vs RBR71U59701AM |
RBR71U59701BM | Fixed Resistor, Wire Wound, 0.125W, 59700ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RB71WE59701A vs RBR71U59701BM |
RBR71L59701AR | Fixed Resistor, Wire Wound, 0.125W, 59700ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RB71WE59701A vs RBR71L59701AR |
RBR71U59701BR | RESISTOR, WIRE WOUND, 0.125W, 0.1%, 10ppm, 59700ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TT Electronics Resistors | RB71WE59701A vs RBR71U59701BR |
RB71CE59701A | Fixed Resistor, Wire Wound, 0.125W, 59700ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RB71WE59701A vs RB71CE59701A |
RB71WE59701B | Fixed Resistor, Wire Wound, 0.125W, 59700ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RB71WE59701A vs RB71WE59701B |
RBR71L59701AP | Fixed Resistor, Wire Wound, 0.125W, 59700ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RB71WE59701A vs RBR71L59701AP |
RBR71L59701AM | Fixed Resistor, Wire Wound, 0.125W, 59700ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RB71WE59701A vs RBR71L59701AM |
RBR71L59701BM | Fixed Resistor, Wire Wound, 0.125W, 59700ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RB71WE59701A vs RBR71L59701BM |