-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.03A, 40V V(RRM), Silicon, SC-70, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB715FT106CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 30MA UMD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3286 In Stock |
|
$0.0530 / $0.4500 | Buy Now |
DISTI #
RB715FT106
|
Avnet Americas | Diode Small Signal Schottky 40V 0.03A 3-Pin UMD T/R - Tape and Reel (Alt: RB715FT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0525 / $0.0599 | Buy Now |
DISTI #
755-RB715FT106
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 40V 30MA RoHS: Compliant | 2352 |
|
$0.0530 / $0.4500 | Buy Now |
|
Future Electronics | RB715F Series 40 V 1 uA Surface Mount Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0638 / $0.0716 | Buy Now |
DISTI #
58851222
|
Verical | Diode Schottky 40V 0.03A 3-Pin UMD T/R RoHS: Compliant Min Qty: 311 Package Multiple: 1 Date Code: 2101 | Americas - 8498 |
|
$0.2222 / $0.2524 | Buy Now |
DISTI #
69263562
|
Verical | Diode Schottky 40V 0.03A 3-Pin UMD T/R RoHS: Compliant Min Qty: 342 Package Multiple: 1 Date Code: 2141 | Americas - 2443 |
|
$0.0678 / $0.0915 | Buy Now |
DISTI #
59175111
|
Verical | Diode Schottky 40V 0.03A 3-Pin UMD T/R RoHS: Compliant Min Qty: 311 Package Multiple: 1 Date Code: 2101 | Americas - 1956 |
|
$0.2353 / $0.2524 | Buy Now |
|
Bristol Electronics | 42217 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 40 Volt, SOT-323 | 7427 |
|
$0.0393 / $0.1208 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 40 Volt, SOT-323 | 4574 |
|
$0.0600 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB715FT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB715FT106
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.03A, 40V V(RRM), Silicon, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB715FT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB715FT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB715F | Rectifier Diode, Schottky, 2 Element, 0.03A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | RB715FT106 vs RB715F |
RB715UMFHTL | Rectifier Diode, Schottky, 2 Element, 0.03A, 40V V(RRM), Silicon, SC-85, 3 PIN | ROHM Semiconductor | RB715FT106 vs RB715UMFHTL |
RB715F | Rectifier Diode, Schottky, 2 Element, 0.03A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | RB715FT106 vs RB715F |
RB715F | Rectifier Diode, Schottky, 2 Element, 0.03A, 25V V(RRM), Silicon, UMD3, SC-70, 3 PIN | ROHM Semiconductor | RB715FT106 vs RB715F |