-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.03A, 45V V(RRM), Silicon, SC-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB706WM-40TL by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1600
|
Newark | Schottky Diode, 0.37V, 0.03A, Sot-416Fl Rohs Compliant: Yes |Rohm RB706WM-40TL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2855 |
|
$0.0920 / $0.3640 | Buy Now |
DISTI #
846-RB706WM-40TLCT-ND
|
DigiKey | DIODE ARRAY SCHOT 40V 30MA EMD3F Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1888 In Stock |
|
$0.0465 / $0.3500 | Buy Now |
DISTI #
755-RB706WM-40TL
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER RoHS: Compliant | 7718 |
|
$0.0480 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0494 / $0.0528 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 2 ELEMENT, 0.03A, 45V V(RRM), SILICON | 12143 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 2 ELEMENT, 0.03A, 45V V(RRM), SILICON | 250 |
|
$0.0808 / $0.1292 | Buy Now |
DISTI #
RB706WM-40TL
|
TTI | Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0690 | Buy Now |
DISTI #
RB706WM-40TL
|
TME | Diode: Schottky rectifying, SC89, SMD, 40V, 30mA, reel,tape Min Qty: 1 | 0 |
|
$0.0266 / $0.0934 | RFQ |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 100-Authorized Distributor |
|
$0.0254 / $0.0432 | Buy Now RFQ |
DISTI #
RB706WM-40TL
|
Avnet Silica | Diode Small Signal Schottky 30mA 3Pin SOT416FL TR (Alt: RB706WM-40TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB706WM-40TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB706WM-40TL
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.03A, 45V V(RRM), Silicon, SC-89, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for RB706WM-40TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB706WM-40TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB706F-40RV | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.03A, 45V V(RRM), Silicon, | RB706WM-40TL vs RB706F-40RV |
RB706UM-40TL | ROHM Semiconductor | $0.0768 | Rectifier Diode, Schottky, 2 Element, 0.03A, 45V V(RRM), Silicon, SC-85, 3 PIN | RB706WM-40TL vs RB706UM-40TL |
RB706WM-40 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.03A, 45V V(RRM), Silicon, SC-89, 3 PIN | RB706WM-40TL vs RB706WM-40 |
RB706F-40RVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.03A, 45V V(RRM), Silicon, | RB706WM-40TL vs RB706F-40RVG |